Inventus PowerFWE050012B-10BAdaptador incorporado externo
Plug-In Adapter Single-OUT 12V 4.25A 50W
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
12 | |
4.25 | |
50 | |
60(Max)@230VAC | |
1(rms) | |
47 to 63 | |
16(Min) | |
88.6(Typ) | |
IEC Male | |
Center Positive | |
Black | |
Cylindrical Female | |
Yes | |
1%(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
0 | |
60 | |
Mounting | Desktop |
Package Height | 25.2 |
Package Width | 48.8 |
Package Length | 89.6 |