RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Output Device | Transistor With Base |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 5300 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Maximum Forward Voltage (V) | 1.5 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum Current Transfer Ratio (%) | 300 |
Standard | BSI|DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE |
Maximum Collector-Emitter Saturation Voltage (mV) | 400 |
Maximum Power Dissipation (mW) | 200 |
Maximum Reverse Voltage (V) | 6 |
Typical Forward Voltage (V) | 1.2 |
Maximum Forward Current (mA) | 60 |
Packaging | Tape and Reel |
Minimum Current Transfer Ratio (%) | 100 |
Current Transfer Ratio Test Current (mA) | 10 |
Typical Rise Time (us) | 2 |
Typical Fall Time (us) | 2 |
Mounting | Surface Mount |
Package Height | 4(Max) |
Package Width | 7(Max) |
Package Length | 7.62(Max) |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Pin Count | 6 |
Lead Shape | Gull-wing |