Optek TechnologyHCC242Fotoacopladores de salida fotovoltaica y transistores
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin CSMD Waffle
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor | |
1 | |
-55 | |
125 | |
1.5 | |
30 | |
50 | |
300 | |
300 | |
0.8 | |
2 | |
20 | |
20 | |
40 | |
Waffle | |
Mounting | Surface Mount |
Package Height | 1.91(Max) |
Package Width | 3.94(Max) |
Package Length | 5.72(Max) |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 | |
Lead Shape | No Lead |