RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Type | Analog Multiplexer |
Configuration | Single 8:1 |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Chip Enable Signals | Yes |
Maximum Propagation Delay Bus to Bus (ns) | 90@15V|130@10V|300@5V |
Maximum Turn-On Time (ns) | 280@5V |
Maximum Turn-Off Time (ns) | 290@5V |
Maximum Frequency (25°C) @ Vcc (MHz) | 13(Typ)@5V|40(Typ)@10V|70(Typ)@15V |
Input Signal Type | Single |
Output Signal Type | Single |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5|10 |
Maximum Single Supply Voltage (V) | 15 |
Maximum Supply Current (mA) | 0.005@5V |
Maximum Low Level Output Current (mA) | 10 |
Maximum High Level Output Current (mA) | 10 |
Maximum On Resistance (Ohm) | 2500@5V |
Maximum On Resistance Range (Ohm) | >=1000 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |