Analog DevicesHMC1027BGPunto de intersección digital
Digital Crosspoint 13x13 14.2Gbps 169-Pin BGA Tray
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 14 |
Package Length | 14 |
PCB changed | 169 |
Standard Package Name | BGA |
Supplier Package | BGA |
169 | |
Lead Shape | Ball |
EDA / CAD Models |