RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | EA |
Automotive | No |
PPAP | No |
Logic Gate Type | Inverter |
Number of Channels per Chip | 2 |
Maximum Data Rate | 10Mbps |
Polarity | Inverting |
Direction Type | Uni-Directional |
Minimum Isolation Voltage (Vrms) | 5000 |
Typical Rise Time (us) | 0.04 |
Typical Fall Time (us) | 0.01 |
Maximum Propagation Delay Time (ns) | 75 |
Standard | UL |
Input Type | DC |
Output Type | Open Collector |
Maximum Forward Current (mA) | 20/ch |
Maximum Continuous Output Current (mA) | 50/ch |
Typical Forward Voltage (V) | 1.4 |
Maximum Forward Voltage (V) | 1.8 |
Maximum Reverse Voltage (V) | 5(Min) |
Maximum Power Dissipation (mW) | 85 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Mounting | Surface Mount |
Package Height | 4(Max) |
Package Width | 6.9(Max) |
Package Length | 9.7(Max) |
PCB changed | 8 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 8 |