ISOCOMICPLM611Fotoacopladores de salida fotovoltaica y transistores
DC-IN DC-OUT 5-Pin T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DC | |
DC | |
3750 | |
-40 | |
85 | |
1.8 | |
85 | |
5 | |
1.45 | |
50 | |
Tape and Reel | |
0.04 | |
0.01 | |
Mounting | Surface Mount |
Package Height | 1.9(Max) |
Package Width | 4.4 |
Package Length | 4.1 |
PCB changed | 5 |
5 |
EDA / CAD Models |