RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Output Device | Transistor |
Number of Channels per Chip | 2 |
Minimum Isolation Voltage (Vrms) | 5300 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 100 |
Maximum Forward Voltage (V) | 1.65 |
Maximum Collector-Emitter Voltage (V) | 50 |
Standard | UL |
Maximum Collector-Emitter Saturation Voltage (mV) | 400 |
Maximum Power Dissipation (mW) | 170 |
Maximum Reverse Voltage (V) | 6 |
Typical Forward Voltage (V) | 1.2 |
Maximum Forward Current (mA) | 50 |
Minimum Current Transfer Ratio (%) | 12.5 |
Current Transfer Ratio Test Current (mA) | 16 |
Typical Rise Time (us) | 2 |
Typical Fall Time (us) | 2 |
Mounting | Surface Mount |
Package Height | 4(Max) |
Package Width | 7(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Pin Count | 8 |
Lead Shape | Gull-wing |