RoHS (Unión Europea) | Not Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Type | NPN |
Categoría del producto | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 250 |
Maximum Collector-Emitter Voltage (V) | 200 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Base Emitter Saturation Voltage (V) | 1.2@0.1A@1A|1.5@0.4A@2A |
Maximum Collector-Emitter Saturation Voltage (V) | 0.4@0.1A@1A|0.8@0.4A@2A |
Maximum DC Collector Current (A) | 2 |
Minimum DC Current Gain | 15@1A@5V|40@0.5A@5V|40@50mA@2V|5@2A@5V |
Maximum Power Dissipation (mW) | 2000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Packaging | Tray |
Supplier Temperature Grade | Military |
Mounting | Through Hole |
Package Height | 8.64(Max) |
Package Width | 17.78 |
Package Length | 24.43(Max) + 7.36 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-66 |
Pin Count | 3 |