Aeroflex GP BJT
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Category | Material | Configuration | Number of Elements per Chip | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
JAN2N6678
Trans GP BJT NPN 400V 15A 3000mW 3-Pin(2+Tab) TO-3
|
|
Aeroflex | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 650 | 400 | 8 | 1.5@3A@15A | 15 | 15@1A@3V|8@15A@3V | 3000 | 1@3A@15A | 3 | TO-3 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||
JANSR2N3634L
Trans GP BJT PNP 140V 1A 1000mW 2-Pin DO-5 Tray
|
|
Aeroflex | GP BJT | Tray | Yes | 2 | DO-5 | DO | No | No | No | No | No | EAR99 | No | |||||||||||||||
JANSR2N3636
Trans GP BJT PNP 175V 1A 1000mW 3-Pin TO-39 Tray
|
|
Aeroflex | GP BJT | Tray | Yes | 3 | TO-39 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
JANSR2N3637
Trans GP BJT PNP 175V 1A 1000mW 3-Pin TO-39 Tray
|
|
Aeroflex | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 175 | 175 | 5 | 0.8@1mA@10mA|0.9@5mA@50mA | 1 | 100@10mA@10V|100@50mA@10V|55@0.1mA@10V|60@150mA@10V|90@1mA@10V | 1000 | 0.3@1mA@10mA|0.6@5mA@50mA | Tray | Yes | 3 | TO-39 | No | No | No | No | No | EAR99 | No | |||
JANSR2N930 Trans GP BJT NPN 45V 0.03A 300mW 3-Pin TO-18 Bag |
|
Aeroflex | GP BJT | Yes | No | No | No | No | ||||||||||||||||||||||
JANSR2N930UB Trans GP BJT NPN 45V 0.03A 300mW 3-Pin UB Waffle |
|
Aeroflex | GP BJT | Yes | No | No | No | No | ||||||||||||||||||||||
JANTX2N1893
Trans GP BJT NPN 80V 0.5A 800mW 3-Pin TO-5 Bag
|
|
Aeroflex | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 120 | 80 | 7 | 1.3@15mA@150mA | 0.5 | 20@0.1mA@10V|35@10mA@10V|40@150mA@10V | 800 | 5@15mA@150mA | Bag | 3 | TO-5 | TO | No | No | No | No | EAR99 | No | ||||
JANTXV2N930UB
BJT, NPN, Silicon Low Power Transistor, IC 0.03A
|
|
Aeroflex | GP BJT | Si | 45 | 0.03 | Waffle | 4 | Case UB | No | No | No | No | No | ||||||||||||||||
JAN2N6212
Trans GP BJT PNP 300V 2A 3000mW 3-Pin(2+Tab) TO-66 Tray
|
|
Aeroflex | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 350 | 300 | 6 | 1.4@0.125A@1A | 2 | 10@1A@3.2V|30@1A@5V | 3000 | 1.6@0.125A@1A | Tray | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | ||||
JANTX2N5662
Trans GP BJT NPN 200V 2A 1000mW 3-Pin TO-5 Bag
|
|
Aeroflex | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 250 | 200 | 6 | 1.2@0.1A@1A|1.5@0.4A@2A | 2 | 15@1A@5V|40@0.5A@5V|40@50mA@2V|5@2A@5V | 1000 | 0.4@0.1A@1A|0.8@0.4A@2A | Bag | 3 | TO-5 | TO | No | Unknown | No | No | No | EAR99 | No | |||
JANTX2N6212
Trans GP BJT PNP 300V 2A 3000mW 3-Pin(2+Tab) TO-66 Tray
|
|
Aeroflex | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 350 | 300 | 6 | 1.4@0.125A@1A | 2 | 10@1A@3.2V|30@1A@5V | 3000 | 1.6@0.125A@1A | Tray | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | ||||
JANTXV2N5660 Trans GP BJT NPN 200V 2A 2000mW 3-Pin(2+Tab) TO-66 Tray |
|
Aeroflex | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 250 | 200 | 6 | 1.2@0.1A@1A|1.5@0.4A@2A | 2 | 15@1A@5V|40@0.5A@5V|40@50mA@2V|5@2A@5V | 2000 | 0.4@0.1A@1A|0.8@0.4A@2A | Tray | 3 | TO-66 | TO | No | No | No | No | EAR99 | No | ||||
JAN2N930UB
BJT, NPN, Silicon Low Power Transistor, IC 0.03A
|
|
Aeroflex | GP BJT | Si | 45 | 0.03 | Waffle | 4 | Case UB | No | No | No | No | No | ||||||||||||||||
JANTX2N2222AUB
Trans GP BJT NPN 50V 0.8A 500mW 4-Pin Case UB Waffle
|
Existencias
2
|
Aeroflex | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 75 | 50 | 6 | 1.2@15mA@150mA|2@50mA@500mA | 0.8 | 100@10mA@10V|100@150mA@10V|30@500mA@10V|50@0.1mA@10V|75@1mA@10V | 500 | 0.3@15mA@150mA|1@50mA@500mA | Waffle | Unknown | 4 | Case UB | No | Unknown | No | No | No | EAR99 | No | |||
JANTXV2N3418
Trans GP BJT NPN 60V 3A 1000mW 3-Pin TO-5
|
|
Aeroflex | GP BJT | 3 | TO-5 | TO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
JANTXV2N3715
Trans GP BJT NPN 60V 10A 5000mW 3-Pin(2+Tab) TO-3
|
|
Aeroflex | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 80 | 60 | 7 | 1.5@0.5A@5A|3@2A@10A | 10 | 10@5A@2V|30@3A@2V|50@1A@2V|5@10A@2V | 5000 | 1@0.5A@5A|2.5@2A@10A | 3 | TO-3 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||
JANTX2N6032
Trans GP BJT NPN 90V 50A 140000mW 3-Pin(2+Tab) TO-3 Tray
|
|
Aeroflex | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 120 | 90 | 7 | 2@5A@50A | 50 | 10@50A@2.6V | 140000 | 1.3@5A@50A | Tray | 3 | TO-3 | TO | No | No | No | No | EAR99 | No | ||||
JANTX2N6678
Trans GP BJT NPN 400V 15A 3000mW 3-Pin(2+Tab) TO-3
|
|
Aeroflex | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 650 | 400 | 8 | 1.5@3A@15A | 15 | 15@1A@3V|8@15A@3V | 3000 | 1@3A@15A | 3 | TO-3 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||
JANTX2N930UB
BJT, NPN, Silicon Low Power Transistor, IC 0.03A
|
|
Aeroflex | GP BJT | Si | 45 | 0.03 | Waffle | 4 | Case UB | No | No | No | No | No | ||||||||||||||||
JANTX2N720A
Trans GP BJT NPN 80V 0.5A 500mW 3-Pin TO-18 Bag
|
|
Aeroflex | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 120 | 80 | 7 | 1.3@15mA@150mA | 0.5 | 20@0.1mA@10V|35@10mA@10V|40@150mA@10V | 500 | 5@15mA@150mA | Bag | 3 | TO-18 | TO | No | No | No | No | EAR99 | No | ||||
JANTXV2N6678
Trans GP BJT NPN 400V 15A 3000mW 3-Pin(2+Tab) TO-3
|
|
Aeroflex | GP BJT | NPN | Bipolar Power | Si | Single | 1 | 650 | 400 | 8 | 1.5@3A@15A | 15 | 15@1A@3V|8@15A@3V | 3000 | 1@3A@15A | 3 | TO-3 | TO | Unknown | Unknown | Unknown | EAR99 | No | ||||||
JAN2N3741
Trans GP BJT PNP 80V 4A 3000mW 3-Pin(2+Tab) TO-66
|
|
Aeroflex | GP BJT | PNP | Bipolar Power | Si | Single | 1 | 80 | 80 | 7 | 4 | 10@1A@1V|20@500mA@1V|30@250mA@1V|3@4A@5V|40@100mA@1V | 3000 | 0.4@25mA@250mA|0.6@1.25mA@1A | 3 | TO-66 | TO-213-AA | Unknown | Unknown | Unknown | EAR99 | No | |||||||
JAN2N4150 Trans GP BJT NPN 70V 4A 1000mW 3-Pin TO-5 |
|
Aeroflex | GP BJT | 3 | TO-5 | TO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
JANSR2N3634UB Trans GP BJT PNP 140V 1A 1000mW 4-Pin Case UB Waffle |
|
Aeroflex | GP BJT | Yes | 4 | Case UB | No | No | No | No | No | EAR99 | No | |||||||||||||||||
JANTXV2N6212 Trans GP BJT PNP 300V 2A 3000mW 3-Pin(2+Tab) TO-66 Tray |
|
Aeroflex | GP BJT | 3 | TO-66 | TO | No | No | No | No | EAR99 | No |