RoHS (Unión Europea) | Supplier Unconfirmed |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | EA |
Automotive | Unknown |
PPAP | Unknown |
Type | NPN |
Categoría del producto | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 650 |
Maximum Collector-Emitter Voltage (V) | 400 |
Maximum Emitter Base Voltage (V) | 8 |
Maximum Base Emitter Saturation Voltage (V) | 1.5@3A@15A |
Maximum Collector-Emitter Saturation Voltage (V) | 1@3A@15A |
Maximum DC Collector Current (A) | 15 |
Minimum DC Current Gain | 15@1A@3V|8@15A@3V |
Maximum Power Dissipation (mW) | 3000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Supplier Temperature Grade | Military |
Mounting | Through Hole |
Package Height | 8.94(Max) |
Package Width | 25.91(Max) |
Package Length | 39.44(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3 |
Pin Count | 3 |