RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | 5A991.b |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Number of Primary Switch Ports | 2 |
Maximum Data Rate (Mbps) | 100 |
Typical Data Rate (Mbps) | 10/100 |
Internal Memory Buffer Size | 32KB |
PHY/Transceiver Interface | MII |
Minimum Operating Supply Voltage | 3.1V |
Typical Operating Supply Voltage | 1.2V|3.3V |
Maximum Operating Supply Voltage | 3.5V |
Maximum Supply Current (mA) | 153(Typ) |
Power Supply Type | Analog|Digital |
Fiber Support | Yes |
Integrated LED Drivers | No |
VLAN Support | Yes |
JTAG Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 2.72 |
Package Width | 14 |
Package Length | 20 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | PQFP |
Pin Count | 128 |