Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Tri-Color | |
Green/Red/Yellow | |
3 | |
555/700/555 | |
2.2mcd|3.9mcd | |
3 | |
5 | |
25/20/25 | |
100 | |
20 | |
60/45/60 | |
-40 | |
85 | |
No | |
No | |
Black | |
Brass | |
IP67 | |
Circular | |
9 | |
Top Mount | |
Green/Red/Yellow | |
Mounting | Panel |
Package Height | 20 |
PCB changed | 3 |
3 |