Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Yellow | |
1 | |
600 | |
2.7mcd | |
3 | |
5 | |
25 | |
100 | |
10 | |
85 | |
-40 | |
85 | |
No | |
No | |
Black | |
Brass | |
IP67 | |
Circular | |
7 | |
Top Mount | |
Yellow | |
Mounting | Panel |
Package Height | 17 |
PCB changed | 2 |
2 |