knitter-switchLD 66Panel Mount Indicators
LED Panel Mount Indicator Uni-Color Yellow 580nm 24mcd 2-Pin
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Yellow | |
1 | |
580 | |
24mcd | |
LED | |
2.5 | |
4 | |
50 | |
100 | |
10 | |
125 | |
-30 | |
85 | |
No | |
No | |
Brass | |
IP67 | |
Circular | |
7 | |
Top Mount | |
Yellow | |
Mounting | Through Hole |
Package Length | 20 |
PCB changed | 2 |
2 |