IXYSLDA200STRFotoacopladores de salida fotovoltaica y transistores
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
AC | |
Transistor | |
2 | |
3750 | |
-40 | |
85 | |
1.4 | |
1000 | |
BSI|CSA|UL | |
500 | |
800 | |
0.9 | |
5 | |
1.2 | |
100 | |
Tape and Reel | |
33 | |
1 | |
Mounting | Surface Mount |
Package Height | 3.3 |
Package Width | 6.35 |
Package Length | 9.66 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
8 | |
Lead Shape | Gull-wing |