Maxim IntegratedMAX14827AATG+Transceptores, misceláneas
IO-Link Device Transceiver 1TX 1RX 24-Pin TQFN EP
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |