Maxim IntegratedMAX14827AAWA+TTransceptores, misceláneas
IO-Link Device Transceiver 1TX 1RX 25-Pin WLP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
IO-Link Device Transceiver | |
1 | |
1 | |
9 | |
12|15|18|24|28 | |
60 | |
2.5 | |
Single | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.4 |
Package Width | 2.51 |
Package Length | 2.51 |
PCB changed | 25 |
Standard Package Name | WLP |
Supplier Package | WLP |
25 | |
Lead Shape | Ball |
EDA / CAD Models |