Maxim IntegratedMAX20334EWC+TAnalog Switch Multiplexers
Overvoltage and Surge-Protected Dual SPDT Data Line Switch
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 1.23 |
Package Length | 1.63 |
PCB changed | 12 |
Standard Package Name | WLP |
Supplier Package | WLP |
12 |
EDA / CAD Models |