Maxim IntegratedMAX351CPE+Analog Switch Multiplexers
Analog Switch Quad SPST 16-Pin PDIP N Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Quad SPST | |
SPST | |
4 | |
4 | |
4 | |
Yes | |
Non-Inverting | |
250@12V | |
145@±15V | |
Single | |
Single | |
10 | |
12|15|18|24|28 | |
30 | |
±4.5 | |
±12|±15|±18|±5|±9 | |
±20 | |
±0.0000001@±16.5V | |
±0.001@±16.5V | |
80@10.8V | |
80 to 100 | |
Dual|Single | |
842 | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 4.45(Max) |
Package Width | 7.87(Max) |
Package Length | 19.43(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |