Maxim IntegratedMAX354EWE/GG8Analog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin SOIC W Tube
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Single 8:1 | |
8:1 | |
1 | |
8 | |
1 | |
Yes | |
250@±15V | |
250@±15V | |
200@±15V | |
Single | |
Single | |
4.5 | |
12|15|18|24|28|5|9 | |
36 | |
±4.5 | |
±12|±15|±5|±9 | |
±18 | |
0.3@15V/-0.001@-15V | |
30 | |
30 | |
350@±15V | |
250 to 400 | |
Dual|Single | |
762 | |
-40 | |
85 | |
Extended | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |