Maxim IntegratedMAX355MJEAnalog Switch Multiplexers
Analog Multiplexer Dual 4:1 16-Pin CDIP N Tube
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Dual 4:1 | |
4:1 | |
2 | |
8 | |
2 | |
Yes | |
250@±15V | |
250@±15V | |
200@±15V | |
Single | |
Single | |
4.5 | |
12|15|18|24|28|5|9 | |
36 | |
±4.5 | |
±12|±15|±5|±9 | |
±18 | |
0.3@15V/-0.001@-15V | |
30 | |
30 | |
350@±15V | |
250 to 400 | |
Dual|Single | |
800 | |
-55 | |
125 | |
Military | |
Mounting | Through Hole |
Package Height | 3.3(Max) |
Package Width | 7.87(Max) |
Package Length | 21.34(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | CDIP N |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |