Maxim IntegratedMAX3815CCM+DMisceláneos de multimedia
Video Equalizer 48-Pin TQFP EP Tray
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Video Equalizer | |
0 | |
70 | |
Commercial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | TQFP EP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |