Maxim IntegratedMAX4589CAP+Analog Switch Multiplexers
Analog Multiplexer Dual 2:1 20-Pin SSOP Tube
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Dual 2:1 | |
2:1 | |
2 | |
4 | |
2 | |
Yes | |
1000@2.7V | |
400@2.7V | |
100(Typ)@5V|200(Typ)@±5V | |
Single | |
Single | |
2.7 | |
3|5|9 | |
12 | |
±2.7 | |
±3|±5 | |
±6 | |
±0.0000001@±5.5V | |
0.001@5.5V | |
20 | |
20 | |
350@2.7V | |
250 to 400 | |
Dual|Single | |
727 | |
0 | |
70 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.78(Max) |
Package Width | 5.38(Max) |
Package Length | 7.33(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |