Maxim IntegratedMAX4660EUA+TAnalog Switch Multiplexers
Analog Switch Single SPDT 8-Pin uMAX EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Single SPDT | |
SPDT | |
1 | |
1 | |
2 | |
Yes | |
Non-Inverting | |
150@±15V|200@12V | |
225(Typ)@±15V | |
Single | |
Single | |
9 | |
12 | |
40 | |
±4.5 | |
±15 | |
±20 | |
0.135@15V/-0.03@-15V | |
0.2@15V/-0.05@-15V | |
150 | |
150 | |
50@12V | |
45 to 60 | |
35 | |
Dual|Single | |
825 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.05(Max) |
Package Length | 3.05(Max) |
PCB changed | 8 |
Standard Package Name | SOP |
Supplier Package | uMAX EP |
8 |
EDA / CAD Models |