Maxim IntegratedMAX4669CSE+TAnalog Switch Multiplexers
Analog Switch Dual SPST 16-Pin SOIC N T/R
EAR99 | |
Active | |
MAX4669CSE+T | |
Automotive | No |
PPAP | No |
Analog Switch | |
Dual SPST | |
SPST | |
2 | |
2 | |
2 | |
Yes | |
Non-Inverting | |
400@12V | |
200@12V | |
Single | |
Single | |
4.5 | |
12|15|18|24|28|5|9 | |
36 | |
±4.5 | |
±12|±15|±18|±5|±9 | |
±20 | |
±0.000001@±15V | |
±0.0005@±15V | |
100 | |
100 | |
4@12V | |
1 to 5 | |
Dual|Single | |
696 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.37 |
Package Width | 3.9 |
Package Length | 9.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |