Maxim IntegratedMAX4752EGE+Analog Switch Multiplexers
Analog Switch Quad SPST 16-Pin QFN Tube
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.89 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |