Maxim IntegratedMAX4782EUE+TAnalog Switch Multiplexers
Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Dual 4:1 | |
4:1 | |
2 | |
8 | |
2 | |
Yes | |
25@3.6V|30@1.8V | |
30@1.8V | |
20@1.8V | |
Single | |
Single | |
1.6 | |
3 | |
3.6 | |
0.001@3.6V@-40C to 85C | |
150 | |
150 | |
2.5@1.8V | |
1 to 5 | |
35 | |
Single | |
457 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |