Maxim IntegratedMAX4889CETO+TConmutadores PCI express
PCI Express Switch 16Lanes 8-CH 42-Pin TQFN EP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 3.5 |
Package Length | 9 |
PCB changed | 42 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
42 | |
Lead Shape | No Lead |
EDA / CAD Models |