Maxim IntegratedMAX9152EUE+TPunto de intersección digital
Digital Crosspoint Single 2x2 0.8Gbps 2:1 Mux/1:2 Demux Switch 16-Pin TSSOP T/R
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2x2 | |
1 | |
Yes | |
Yes | |
No | |
No | |
Yes | |
0.8 | |
Yes | |
CMOS | |
LVDS|LVPECL | |
LVDS | |
3 | |
3.3 | |
3.6 | |
Single | |
No | |
Yes | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |