Maxim IntegratedMAXM22511GLH+Transceptores, misceláneas
Transceiver 1TX 1RX 256Mbps 44-Pin LGA Tray
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.5 |
Package Width | 9.35 |
Package Length | 11.5 |
PCB changed | 44 |
Supplier Package | LGA |
44 |
EDA / CAD Models |