onsemiMJE170GGP BJT

Trans GP BJT PNP 40V 3A 1500mW 3-Pin(3+Tab) TO-225 Box

Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile PNP MJE170G GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 12500 mW. This product comes packaged in bulk, so the parts will be stored loosely. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 7 V.

Import TariffMay apply to this part

1,900 piezas: Se puede enviar en 10 días

    Total$0.38Price for 1

    • Se puede enviar en 10 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2141+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 1,900 piezas
      • Price: $0.3779