Protecciones y distribuciones eléctricas
Varistores
MLV1210E32003T - Vishay
Video Transcript
Vishay
MLV1210E32003T
Varistor
Var MLV 20VAC/26VDC 400A 31V to 38V 1210 SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
31 to 38
Maximum AC Voltage Rating (V)
20
Maximum DC Voltage Rating (V)
26
Maximum Clamping Voltage (V)
62
Clamping Current (A)
2.5
Maximum Surge Current (A)
400
Capacitance Value (pF)
0.0015uF
Energy (J)
1.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Size Code
1210
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
1.8
Product Weight (g)
0.03
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.25
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 2000
Minimum 2000
Quote
Manufacturer Lead Time:
13 semanas
Price:
$0.4202
2000+
$0.4202
4000+
$0.4160
6000+
$0.4119
10000+
$0.4078
12000+
$0.4037
20000+
$0.3996
30000+
$0.3957
50000+
$0.3917
100000+
$0.3878