Vishay Varistores
Nº de referencia | Precio | Existencias | Fabricante | Categoría | Technology | Varistor Voltage - (V) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Clamping Voltage - (V) | Clamping Current - (A) | Maximum Surge Current - (A) | Capacitance Value - (pF) | Operating Temperature - (°C) | Size Code | Product Weight - (g) | Packaging | Mounting | Terminal Pitch - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MLV0603E31103T
Var MLV 11VAC/14VDC 30A 16V to 20V 0603 SMD T/R
|
|
Vishay | Varistor | Multilayer | 16 to 20 | 30 | 1 | 30 | 425pF | 0603 | Tape and Reel | Surface Mount | No | Yes | No | No | No | No | EAR99 | No | No | ||||||
VDRH20X680BSE
Var MOV 680VAC/895VDC 10000A 1100V Radial Bulk
|
|
Vishay | Varistor | Metal Oxide | 1100 | 1815 | 100 | 10000 | 250pF | Bulk | Through Hole | 10 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
MLV0402E30403T
Var MLV 4VAC/5.6VDC 20A 7.1V to 9.3V 0402 SMD T/R
|
|
Vishay | Varistor | Multilayer | 7.1 to 9.3 | 15.5 | 1 | 20 | 360pF | 0402 | Tape and Reel | Surface Mount | No | Yes | No | No | No | No | EAR99 | No | No | ||||||
MLV0603E30403T
Var MLV 4VAC/5.6VDC 30A 7.1V to 9.3V 0603 SMD T/R
|
|
Vishay | Varistor | Multilayer | 7.1 to 9.3 | 15.5 | 1 | 30 | 825pF | 0603 | Tape and Reel | Surface Mount | No | Yes | No | No | No | No | EAR99 | No | No | ||||||
MLV0603E32503T
Var MLV 25VAC/30VDC 30A 37V to 46V 0603 SMD T/R
|
|
Vishay | Varistor | Multilayer | 37 to 46 | 65 | 1 | 30 | 150pF | 0603 | Tape and Reel | Surface Mount | No | Yes | No | No | No | No | EAR99 | No | No | ||||||
MLV0805E31103T
Var MLV 11VAC/14VDC 40A 16.5V to 20.3V 0805 SMD T/R
|
|
Vishay | Varistor | Multilayer | 16.5 to 20.3 | 30 | 1 | 40 | 280pF | 0805 | 0.011 | Tape and Reel | Surface Mount | No | Yes | No | No | No | No | EAR99 | No | No | |||||
VDRS14T275ASE
Var MOV 275VAC/350VDC 4500A 430V Radial Ammo
|
|
Vishay | Varistor | Metal Oxide | 430 | 710 | 50 | 4500 | 440pF | Ammo | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
VDRS14T275BSE
Var MOV 275VAC/350VDC 4500A 430V Radial Bulk
|
|
Vishay | Varistor | Metal Oxide | 430 | 710 | 50 | 4500 | 440pF | Bulk | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
VDRS20W140BSE
Var MOV 140VAC/180VDC 6500A 220V Radial Bulk
|
|
Vishay | Varistor | Metal Oxide | 220 | 360 | 100 | 6500 | 0.0019uF | Bulk | Through Hole | 10 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
VDRH07D040TSE
Var MOV 40VAC/56VDC 500A 68V Radial T/R
|
|
Vishay | Varistor | Metal Oxide | 68 | 135 | 2.5 | 500 | 0.001uF | Tape and Reel | Through Hole | 5 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
VDRH14V320BKE
Var MOV 320VAC/420VDC 6000A 510V Radial Bulk
|
|
Vishay | Varistor | Metal Oxide | 510 | 842 | 50 | 6000 | 370pF | Bulk | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
VDRH20X230BSE
Var MOV 230VAC/300VDC 10000A 360V Radial Bulk
|
|
Vishay | Varistor | Metal Oxide | 360 | 595 | 100 | 10000 | 0.0011uF | Bulk | Through Hole | 10 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
VDRS05C150TSE
Var MOV 150VAC/200VDC 400A 240V Radial T/R
|
|
Vishay | Varistor | Metal Oxide | 240 | 395 | 5 | 400 | 110pF | Tape and Reel | Through Hole | 5 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
VDRS05C460BSE Var MOV 460VAC/615VDC 400A 750V Thru-Hole Radial Bulk |
|
Vishay | Varistor | Metal Oxide | 750 | 1200 | 5 | 400 | 30pF | Bulk | Through Hole | 5 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
VDRS10P060BSE
Var MOV 60VAC/85VDC 2500A 100V Radial Bulk
|
|
Vishay | Varistor | Metal Oxide | 100 | 165 | 25 | 2500 | 0.0012uF | Bulk | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
VDRS07H275TSE
Var MOV 275VAC/350VDC 1200A 430V Radial T/R
|
|
Vishay | Varistor | Metal Oxide | 430 | 710 | 10 | 1200 | 140pF | Tape and Reel | Through Hole | 5 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
VDRS10P275BSE
Var MOV 275VAC/350VDC 2500A 430V Radial Bulk
|
|
Vishay | Varistor | Metal Oxide | 430 | 710 | 25 | 2500 | 270pF | Bulk | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
VDRS10D014BSE
Var MOV 14VAC/18VDC 500A 22V Radial Bulk
|
|
Vishay | Varistor | Metal Oxide | 22 | 43 | 5 | 500 | 0.006uF | Bulk | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
VDRS10P350TSE
Var MOV 350VAC/460VDC 2500A 560V Radial T/R
|
|
Vishay | Varistor | Metal Oxide | 560 | 920 | 25 | 2500 | 200pF | Tape and Reel | Through Hole | 7.5 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
VDRS05C275BSE
Var MOV 275VAC/350VDC 400A 430V Thru-Hole Radial Bulk
|
|
Vishay | Varistor | Metal Oxide | 430 | 695 | 5 | 400 | 55 | N/A | Bulk | Through Hole | 5 | Unknown | No | No | No | No | EAR99 | No | No | ||||||
VDRS07H095BSE
Var MOV 95VAC/125VDC 1200A 150V Radial Bulk
|
|
Vishay | Varistor | Metal Oxide | 150 | 250 | 10 | 1200 | 450pF | Bulk | Through Hole | 5 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
VDRS07H300BSE
Var MOV 300VAC/385VDC 1200A 470V Radial Bulk
|
|
Vishay | Varistor | Metal Oxide | 470 | 800 | 10 | 1200 | 130pF | Bulk | Through Hole | 5 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
VDRS07H130BSE
Var MOV 130VAC/170VDC 1200A 205V Radial Bulk
|
|
Vishay | Varistor | Metal Oxide | 205 | 340 | 10 | 1200 | 320pF | Bulk | Through Hole | 5 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
VDRH07K300TSE
Var MOV 300VAC/385VDC 1750A 470V Radial T/R
|
|
Vishay | Varistor | Metal Oxide | 470 | 775 | 10 | 1750 | 130pF | Tape and Reel | Through Hole | 5 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
VDRS05A025TGE Var MOV 25VAC/31VDC 100A 39V Radial T/R |
|
Vishay | Varistor | Metal Oxide | 39 | 86 | 1 | 100 | 500pF | Tape and Reel | Through Hole | 5 | No | Unknown | No | No | No | No | EAR99 | No | No |