Protecciones y distribuciones eléctricas
Varistores
MLV1210E32503T - Vishay
Video Transcript
Vishay
MLV1210E32503T
Varistor
Var MLV 25VAC/30VDC 400A 37V to 46V 1210 SMD T/R
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
37 to 46
Maximum AC Voltage Rating (V)
25
Maximum DC Voltage Rating (V)
30
Maximum Clamping Voltage (V)
77
Clamping Current (A)
2.5
Maximum Surge Current (A)
400
Capacitance Value (pF)
0.0012uF
Energy (J)
1.9
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Size Code
1210
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
2.5
Product Height (mm)
1.8
Product Weight (g)
0.03
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.25
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 2000
Minimum 2000
Quote
Manufacturer Lead Time:
13 semanas
Price:
$0.4119
2000+
$0.4119
4000+
$0.4097
6000+
$0.4074
10000+
$0.4051
12000+
$0.4028
20000+
$0.4004
30000+
$0.3981
50000+
$0.3957
100000+
$0.3933