Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.5 mm |
Package Width | 0.8 mm |
Package Length | 1.2 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-723 |
3 | |
Lead Shape | Flat |
Jump-start your electronic circuit design with this versatile NPN MMBT2222AM3T5G GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 640 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 40 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |