onsemiMSA1162GT1GGP BJT

Trans GP BJT PNP 50V 0.1A 200mW 3-Pin SC-59 T/R

Look no further than ON Semiconductor's PNP MSA1162GT1G general purpose bipolar junction transistor, which can easily operate in high voltage ranges. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 50 V and a maximum emitter base voltage of 7 V.

Import TariffMay apply to this part

58,238 piezas: Se puede enviar en 11 días

    Total$0.02Price for 1

    • Se puede enviar en 11 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1622+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 58,238 piezas
      • Price: $0.0165