Inventus PowerMW4024-760F-NC-BKAdaptador incorporado externo
Plug-In Adapter Single-OUT 24V 1.7A 40W Medical
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
1.7 | |
40 | |
37(Max)@230VAC | |
1(rms) | |
47 to 63 | |
16(Min) | |
88(Typ) | |
IEC 320-C14 | |
Center Positive | |
Black | |
Cylindrical Female | |
No | |
1%(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
0 | |
40 | |
360 | |
Mounting | Desktop |
Package Height | 33 |
Package Width | 76.2 |
Package Length | 128.8 |