30
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
30
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
Adaptador incorporado externo
MWA080018A-12A - Inventus Power
Video Transcript
Inventus Power
MWA080018A-12A
Adaptador incorporado externo
Plug-In Adapter Single-OUT 18V 4.4A 80W
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8504.40.95.20
Type
Regulated
Style
Desktop Adapter
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
18
Output Current (A)
4.4
Output Power (W)
80
Typical Inrush Current (A)
37(Max)@230VAC
Maximum Input Current (A)
2.3(rms)
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
24(Min)
Efficiency (%)
89(Typ)
Input Connector Type
IEC 320-C14
Adapter Color
Black
Output Connector Type
DIN Male
Power Indicator
No
Ripple & Noise
1%(Max)
Protection
Over Current|Over Temperature|Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Product Weight (g)
500
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 72
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
24 semanas
Country Of origin:
China
Price: