Inventus PowerMWA150018B-12AAdaptador incorporado externo
Plug-In Adapter Single-OUT 18V 8.3A 150W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.20 | |
Regulated | |
Medical Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
18 | |
8.3 | |
150 | |
37(Max)@230VAC | |
2(rms) | |
47 to 63 | |
25(Min) | |
90(Typ) | |
IEC 320-C8 | |
Black | |
DIN Male | |
No | |
1%(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
0 | |
60 | |
700 | |
Mounting | Desktop |
Package Height | 38.7 |
Package Width | 62.2 |
Package Length | 192 |