Inventus PowerMWA180024A-12AAdaptador incorporado externo
Plug-In Adapter Single-OUT 24V 7.5A 180W
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.30 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
24 | |
7.5 | |
180 | |
37(Max)@230VAC | |
3(rms) | |
47 to 63 | |
25(Min) | |
90(Typ) | |
IEC 320-C14 | |
Black | |
DIN Male | |
Yes | |
1%(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
0 | |
60 | |
950 | |
Mounting | Desktop |
Package Height | 39.5 |
Package Width | 73.1 |
Package Length | 216.4 |