Inventus PowerMWB100018A-12AAdaptador incorporado externo
Plug-In Adapter Single-OUT 18V 5.6A 100W
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.95.20 | |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
18 | |
5.6 | |
100 | |
37(Max)@230VAC | |
2.3(rms) | |
47 to 63 | |
24(Min) | |
89(Typ) | |
IEC 320-C18 | |
Black | |
DIN Male | |
No | |
1%(Max) | |
Over Current|Over Temperature|Over Voltage|Short Circuit | |
0 | |
60 | |
500 | |
Mounting | Desktop |
Package Height | 34 |
Package Width | 78 |
Package Length | 132 |