Diodes IncorporatedPI3HDMI412FT-BZHEAnalog Switch Multiplexers
Analog Multiplexer Quad 2:1 42-Pin TQFN EP
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Analog Multiplexer | |
Quad 2:1 | |
2:1 | |
4 | |
16 | |
8 | |
Yes | |
5000 | |
8@1.8V@-40C to 85C | |
4@1.8V@-40C to 85C | |
2700(Typ)@-40C to 85C | |
Differential | |
Differential | |
0|1.5 | |
-1.6|0.4 | |
120 | |
Dual | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 3.5 |
Package Length | 9 |
PCB changed | 42 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
42 | |
Lead Shape | No Lead |