30
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
30
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
Electrónica EMI/RFI
Bobinas de Ahogo en Modo Común
PL1930 - iNRCORE, LLC
Video Transcript
iNRCORE, LLC
PL1930
Bobinas de choque en modo común
Common Mode Chokes Dual 35uH -12dB 0.15Ohm DCR SMD Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Supplier Unconfirmed
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
Unknown
PPAP
Unknown
Type
Data Line/Signal Line
Configuration
Dual
Number of Lines
2
Inductance (H)
35u(Min)
Attenuation
-12dB(Min)@100MHz
Maximum DC Resistance (Ohm)
0.15
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Maximum Product Length (mm)
9.91
Maximum Product Depth (mm)
7.62
Maximum Product Height (mm)
6.35
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 70
Quote
Manufacturer Lead Time:
10 semanas
Price:
$15.790
1+
$15.790
500+
$15.273
1000+
$14.778
5000+
$14.025