Electrónica EMI/RFI
Bobinas de Ahogo en Modo Común
PL8801 - iNRCORE, LLC
Video Transcript
iNRCORE, LLC
PL8801
Bobinas de choque en modo común
Common Mode Chokes Dual 1500uH 1.5A 0.06Ohm DCR SMD
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
Unknown
PPAP
Unknown
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
1500u
Maximum DC Current (A)
1.5
Maximum DC Resistance (Ohm)
0.06
Voltage Rating
250VAC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Maximum Product Length (mm)
18.42
Maximum Product Depth (mm)
14.61
Maximum Product Height (mm)
9.65
EDA / CAD Models
No Stock Available
Quantity
Increments of 30
Minimum 30
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
10 semanas
Price: