RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Logic Function | Multiplexer/Demultiplexer Bus Switch |
Configuration | 8 x 2:1 |
Number of Elements per Chip | 1 |
Number of Inputs per Chip | 16 |
Number of Outputs per Chip | 8 |
Absolute Propagation Delay Time (ns) | 6.5 |
Process Technology | CMOS |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.25@5V |
Maximum On Resistance (Ohm) | 10(Typ) |
Maximum High Level Output Current (mA) | -120 |
Maximum Low Level Output Current (mA) | 120 |
Minimum Operating Supply Voltage (V) | 4.75 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Quiescent Current (uA) | 3 |
Propagation Delay Test Condition (pF) | 50 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |