30
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
30
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
Electrónica EMI/RFI
Bobinas de Ahogo en Modo Común
R8123NL - iNRCORE, LLC
Video Transcript
iNRCORE, LLC
R8123NL
Bobinas de choque en modo común
Common Mode Chokes Dual 1030uH 9A 0.00975Ohm DCR SMD Tube
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
1030u
Maximum DC Current (A)
9
Maximum DC Resistance (Ohm)
0.00975
Withstand Voltage
1.5kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Maximum Product Length (mm)
30.99
Maximum Product Depth (mm)
25.4
Maximum Product Height (mm)
12.7
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
8 semanas
Price: