RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Power Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 1000u(Min) |
Test Frequency (Hz) | 100k |
Maximum DC Current (A) | 30 |
Maximum DC Resistance (Ohm) | 0.006 |
Minimum Insulation Resistance (Ohm) | >100M |
Voltage Rating | 250VAC|250VDC |
Withstand Voltage | 2.4kVAC |
Mounting | Through Hole |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 105 |
Maximum Product Length (mm) | 62 |
Maximum Product Depth (mm) | 62 |
Maximum Product Height (mm) | 35 |