RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8504.50.80.00 |
Automotive | Yes |
PPAP | Yes |
Type | Power Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 21200u |
Test Frequency (Hz) | 100k |
Maximum DC Current (A) | 5 |
Maximum DC Resistance (Ohm) | 0.0399(Typ) |
Minimum Insulation Resistance (Ohm) | >100M |
Voltage Rating | 1000VAC|1000VDC |
Withstand Voltage | 2.4kVAC |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tray |
Maximum Product Length (mm) | 39 |
Maximum Product Depth (mm) | 37.2 |
Maximum Product Height (mm) | 21.9 |