RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8504.50.80.00 |
Automotive | Yes |
PPAP | Yes |
Type | Data Line/Signal Line |
Configuration | Dual |
Number of Lines | 2 |
Impedance (Ohm) | 220 |
Test Frequency (Hz) | 100M |
Maximum DC Current (A) | 0.3 |
Maximum DC Resistance (Ohm) | 0.45 |
Minimum Insulation Resistance (Ohm) | 10M |
Voltage Rating | 100VDC |
Withstand Voltage | 250VDC |
Mounting | Surface Mount |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Maximum Product Length (mm) | 3.4 |
Maximum Product Depth (mm) | 1.8 |
Maximum Product Height (mm) | 2.2 |